Arrow Electronic Components Online
R76QR32204030J|KEMET|simage
R76QR32204030J|KEMET|limage
Capacitor Film

R76QR32204030J

Cap Film 0.22uF 1000V PP 5%( 32 X 13 X 22mm) Radial Plastic Rectangular Can 27.5mm 0.011 Ohm 110°C Tray

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Pulse
  • Capacitance Value
    0.22uF
  • Tolerance
    5%
  • Voltage
    1000VDC|600VAC
  • ESR (Ohm)
    0.011
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    27.5
  • Size (mm)
    32 X 13 X 22
  • Wire Form
    Straight
  • Temperature Coefficient (ppm/°C)
    -200±100
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Tray
  • Product Length (mm)
    32
  • Product Depth (mm)
    13
  • Product Height (mm)
    22
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    30
  • Seated Plane Height (mm)
    22

Documentation and Resources

Datasheets
Design resources