Arrow Electronic Components Online
R76PI2220SE30J|KEMET|simage
R76PI2220SE30J|KEMET|limage
Capacitor Film

R76PI2220SE30J

Cap Film 0.022uF 630V PP 5%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 0.029 Ohm 110°C Bag Automotive AEC-Q200

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.20
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Pulse
  • Capacitance Value
    0.022uF
  • Tolerance
    5%
  • Voltage
    630VDC|400VAC
  • ESR (Ohm)
    0.029
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Size (mm)
    18 X 5 X 11
  • Wire Form
    Straight
  • Temperature Coefficient (ppm/°C)
    -200±100
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Bag
  • Product Length (mm)
    18
  • Product Depth (mm)
    5
  • Product Height (mm)
    11
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    4
  • Seated Plane Height (mm)
    11

Documentation and Resources

Datasheets
Design resources