Arrow Electronic Components Online
R76MF2100DQ00K|KEMET|simage
R76MF2100DQ00K|KEMET|limage
Capacitor Film

R76MF2100DQ00K

Cap Film 0.01uF 400V PP 10%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 0.064 Ohm 110°C Ammo Automotive AEC-Q200

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Pulse
  • Capacitance Value
    0.01uF
  • Tolerance
    10%
  • Voltage
    400VDC|250VAC
  • ESR (Ohm)
    0.064
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10
  • Size (mm)
    13 X 4 X 9
  • Wire Form
    Straight
  • Temperature Coefficient (ppm/°C)
    -200±100
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Ammo
  • Product Length (mm)
    13
  • Product Depth (mm)
    4
  • Product Height (mm)
    9
  • Lead Diameter (mm)
    0.6
  • Seated Plane Height (mm)
    9

Documentation and Resources

Datasheets
Design resources