Capacitor Film
R75PR4100AA30K
Cap Film 1uF 630V PP 10%( 32 X 13 X 22mm) Radial Plastic Rectangular Can 27.5mm 0.008 Ohm 105°C Tray
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Pulse
Capacitance Value
1uF
Tolerance
10%
Voltage
630VDC|250VAC
ESR (Ohm)
0.008
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
27.5
Size (mm)
32 X 13 X 22
Wire Form
Straight
Temperature Coefficient (ppm/°C)
-200±100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tray
Product Length (mm)
32
Product Depth (mm)
13
Product Height (mm)
22
Lead Diameter (mm)
0.8
Lead Length (mm)
4
Seated Plane Height (mm)
22

