Arrow Electronic Components Online
R75PD2100AA40K|KEMET|limage
R75PD2100AA40K|KEMET|simage
Capacitor Film

R75PD2100AA40K

Cap Film 0.01uF 630V PP 10%( 10 X 5 X 10.5mm) Radial Plastic Rectangular Can 7.5mm 0.0796 Ohm 105°C Bulk Automotive AEC-Q200

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Pulse
  • Capacitance Value
    0.01uF
  • Tolerance
    10%
  • Voltage
    630VDC|250VAC
  • ESR (Ohm)
    0.0796
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    7.5
  • Size (mm)
    10 X 5 X 10.5
  • Wire Form
    Straight
  • Temperature Coefficient (ppm/°C)
    -200±100
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    10
  • Product Depth (mm)
    5
  • Product Height (mm)
    10.5
  • Lead Diameter (mm)
    0.5
  • Lead Length (mm)
    4
  • Seated Plane Height (mm)
    10.5

Documentation and Resources

Datasheets
Design resources