Arrow Electronic Components Online
R75MR42204040J|KEMET|limage
R75MR42204040J|KEMET|simage
Capacitor Film

R75MR42204040J

Cap Film 2.2uF 400V PP 5%( 32 X 13 X 25mm) Radial Plastic Rectangular Can 27.5mm 0.0072 Ohm 105°C Tray

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Pulse
  • Capacitance Value
    2.2uF
  • Tolerance
    5%
  • Voltage
    400VDC|220VAC
  • ESR (Ohm)
    0.0072
  • Dielectric
    PP
  • Special Features
    Self Healing
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    27.5
  • Size (mm)
    32 X 13 X 25
  • Wire Form
    Straight
  • Temperature Coefficient (ppm/°C)
    -200±100
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Product Length (mm)
    32
  • Product Depth (mm)
    13
  • Product Height (mm)
    25
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    30
  • Seated Plane Height (mm)
    25

Documentation and Resources

Datasheets
Design resources