Arrow Electronic Components Online
R75LN38204000K|KEMET|simage
R75LN38204000K|KEMET|limage
Capacitor Film

R75LN38204000K

Cap Film 0.82uF 560V PP 10%( 26.5 X 11 X 20mm) Radial Plastic Rectangular Can 22.5mm 105°C Bag

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.25.00.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Electronic
  • Capacitance Value
    0.82uF
  • Tolerance
    10%
  • Voltage
    560VDC|250VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    22.5
  • Size (mm)
    26.5 X 11 X 20
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    26.5
  • Product Depth (mm)
    11
  • Product Height (mm)
    20
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    30
  • Seated Plane Height (mm)
    20

Documentation and Resources

Datasheets
Design resources