Arrow Electronic Components Online
R75II4100JE40J|KEMET|simage
R75II4100JE40J|KEMET|limage
Capacitor Film

R75II4100JE40J

Cap Film 1uF 250V PP 10%( 18 X 10 X 16mm) Radial Plastic Rectangular Can 15mm 0.0048 Ohm 105°C Automotive AEC-Q200 Bag

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Pulse
  • Capacitance Value
    1uF
  • Tolerance
    5%
  • Voltage
    250VDC|160VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Size (mm)
    18 X 10 X 16
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    18
  • Product Depth (mm)
    10
  • Product Height (mm)
    16
  • Lead Diameter (mm)
    0.8
  • Seated Plane Height (mm)
    16

Documentation and Resources

Datasheets
Design resources