Arrow Electronic Components Online
R73UN14704000J|KEMET|simage
R73UN14704000J|KEMET|limage
Capacitor Film

R73UN14704000J

Cap Film 0.0047uF 2000V PP 5%( 26.5 X 7 X 16mm) Radial Wound 22.5mm 105°C Bag Automotive AEC-Q200

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.20
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Pulse
  • Capacitance Value
    0.0047uF
  • Tolerance
    5%
  • Voltage
    2000VDC|500VAC
  • Dielectric
    PP
  • Construction
    Wound
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    22.5
  • Size (mm)
    26.5 X 7 X 16
  • Wire Form
    Straight
  • Temperature Coefficient (ppm/°C)
    -150±70
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    26.5
  • Product Depth (mm)
    7
  • Product Height (mm)
    16
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    30
  • Seated Plane Height (mm)
    16

Documentation and Resources

Datasheets
Design resources