Arrow Electronic Components Online
R73QW3330JB30J|KEMET|limage
R73QW3330JB30J|KEMET|simage
Capacitor Film

R73QW3330JB30J

Cap Film 0.33uF 1000V PP 5%( 41.5 X 16 X 28.5mm) Radial Wound 37.5mm 105°C Bulk

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.70
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Pulse
  • Capacitance Value
    0.33uF
  • Tolerance
    5%
  • Voltage
    1000VDC|400VAC
  • Dielectric
    PP
  • Construction
    Wound
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    37.5
  • Size (mm)
    41.5 X 16 X 28.5
  • Wire Form
    Straight
  • Temperature Coefficient (ppm/°C)
    -150±70
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    41.5
  • Product Depth (mm)
    16
  • Product Height (mm)
    28.5
  • Lead Diameter (mm)
    1
  • Lead Length (mm)
    3.5
  • Seated Plane Height (mm)
    28.5

Documentation and Resources

Datasheets
Design resources