Capacitor Film
R73QI1470SE30K
Cap Film 0.0047uF 1000V PP 10%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Loose Automotive AEC-Q200
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.70
Automotive
Yes
PPAP
Yes
Type
Pulse
Capacitance Value
0.0047uF
Tolerance
10%
Voltage
1000VDC|400VAC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Size (mm)
18 X 5 X 11
Wire Form
Straight
Temperature Coefficient (ppm/°C)
-150±70
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Loose
Product Length (mm)
18
Product Depth (mm)
5
Product Height (mm)
11
Product Weight (g)
1.25
Lead Diameter (mm)
0.8
Lead Length (mm)
4
Seated Plane Height (mm)
11
Order Quantity

