Arrow Electronic Components Online
R71XF322050H0K|KEMET|simage
R71XF322050H0K|KEMET|limage
Capacitor Film

R71XF322050H0K

Polypropylene Pulse/High Frequency Capacitors Automotive AEC-Q200

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Yes
  • Capacitance Value
    0.22uF
  • Tolerance
    10%
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Wire Form
    Straight
  • Packaging
    Bag
  • Product Length (mm)
    13

Documentation and Resources

Datasheets
Design resources