Arrow Electronic Components Online
R71VI3100JH0EK|KEMET|simage
R71VI3100JH0EK|KEMET|limage
Capacitor Film

R71VI3100JH0EK

Cap Film 0.1uF 520V PP 10%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 0.398 Ohm 110°C Bag

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Type
    Pulse
  • Capacitance Value
    0.1uF
  • Tolerance
    10%
  • Voltage
    520VDC|250VAC
  • ESR (Ohm)
    0.398
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Size (mm)
    18 X 5 X 11
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Product Length (mm)
    18
  • Product Depth (mm)
    5
  • Product Height (mm)
    11
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    3.2
  • Seated Plane Height (mm)
    11

Documentation and Resources

Datasheets
Design resources