Arrow Electronic Components Online
R71MI41004030K|KEMET|simage
R71MI41004030K|KEMET|limage
Capacitor Film

R71MI41004030K

Cap Film 1uF 420V PP 10%( 18 X 10 X 16mm) Radial Plastic Rectangular Can 15mm 0.072 Ohm 110°C Bag

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Pulse
  • Capacitance Value
    1uF
  • Tolerance
    10%
  • Voltage
    420VDC|220VAC
  • ESR (Ohm)
    0.072
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Size (mm)
    18 X 10 X 16
  • Wire Form
    Straight
  • Temperature Coefficient (ppm/°C)
    -200±100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Bag
  • Product Length (mm)
    18
  • Product Depth (mm)
    10
  • Product Height (mm)
    16
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    30
  • Seated Plane Height (mm)
    16

Documentation and Resources

Datasheets
Design resources