Arrow Electronic Components Online
R66ID3100DQ7AJ|KEMET|limage
R66ID3100DQ7AJ|KEMET|simage
Capacitor Film

R66ID3100DQ7AJ

Cap Film 0.1uF 250V PET 5%( 10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 105°C Ammo Automotive AEC-Q200

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.80
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Interference Suppression
  • Capacitance Value
    0.1uF
  • Tolerance
    5%
  • Voltage
    250VDC|160VAC
  • Dielectric
    PET
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    7.5
  • Size (mm)
    10 X 4 X 9
  • Wire Form
    Straight
  • Temperature Coefficient (ppm/°C)
    400±200
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Ammo
  • Product Length (mm)
    10
  • Product Depth (mm)
    4
  • Product Height (mm)
    9
  • Lead Diameter (mm)
    0.5
  • Seated Plane Height (mm)
    9

Documentation and Resources

Datasheets
Design resources