Arrow Electronic Components Online
R60II3220CK30K|KEMET|simage
R60II3220CK30K|KEMET|limage
Capacitor Film

R60II3220CK30K

Cap Film 0.22uF 250V PET 10%( 18 X 5 X 11mm) Radial Wound 15mm 105°C Automotive T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Interference Suppression
  • Capacitance Value
    0.22uF
  • Tolerance
    10%
  • Voltage
    250VDC|160VAC
  • Dielectric
    PET
  • Special Features
    Self Healing
  • Construction
    Wound
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Size (mm)
    18 X 5 X 11
  • Wire Form
    Straight
  • Temperature Coefficient (ppm/°C)
    400±200
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Length (mm)
    18
  • Product Depth (mm)
    5
  • Product Height (mm)
    11
  • Product Weight (g)
    1.34
  • Lead Diameter (mm)
    0.8
  • Length Tolerance (mm)
    +0.3|-0.5
  • Depth Tolerance (mm)
    +0.2|-0.5
  • Height Tolerance (mm)
    +0.1|-0.5
  • Seated Plane Height (mm)
    11

Documentation and Resources

Datasheets
Design resources