Arrow Electronic Components Online
R60EI4100DQ30K|KEMET|simage
R60EI4100DQ30K|KEMET|limage
Capacitor Film

R60EI4100DQ30K

Cap Film 1uF 100V PET 10%( 18 X 5 X 11mm) Radial Wound 15mm 105°C Automotive Ammo

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Interference Suppression
  • Capacitance Value
    1uF
  • Tolerance
    10%
  • Voltage
    100VDC|63VAC
  • Dielectric
    PET
  • Construction
    Wound
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Size (mm)
    18 X 5 X 11
  • Wire Form
    Straight
  • Temperature Coefficient (ppm/°C)
    400±200
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Ammo
  • Product Length (mm)
    18
  • Product Depth (mm)
    5
  • Product Height (mm)
    11
  • Product Weight (g)
    1.5
  • Lead Diameter (mm)
    0.8
  • Seated Plane Height (mm)
    11

Documentation and Resources

Datasheets
Design resources