Businesses
About
Login
Select your country/region
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
R591303610 - Radiall
R591303610
RF Switch SP4T 0MHz to 6GHz 70dB
Radiall
Datasheets
Share
EDA/CAD/Symbols
The product is out of stock.
Product Technical Specifications
EU RoHS
Compliant with Exemption
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Mounting
Screw
Package Height
45(Max)
Package Width
33.7
Package Length
33.7
Order Quantity
Add to cart
Add to BOM
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model