Arrow Electronic Components Online
R531D3012|NTE_ELEC|simage
R531D3012|NTE_ELEC|limage
Power Relays

R53-1D30-12

Power Relay 12VDC 30A SPST-NO(32.25x27.2x20.32)mm THT

NTE Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.41.00.50
  • Automotive
    Yes
  • PPAP
    Unknown
  • Contact Arrangement
    SPST-NO
  • Contact Form
    1 Form A
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    77.4
  • Coil Resistance (Ohm)
    155
  • Maximum AC Switching Voltage (V)
    240
  • Maximum DC Switching Voltage (V)
    28
  • Maximum Switching Current (A)
    30
  • Operate Time (ms)
    15
  • Release Time (ms)
    15
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    32.25
  • Product Depth (mm)
    27.2
  • Product Height (mm)
    20.32

Documentation and Resources

Datasheets
Design resources