Arrow Electronic Components Online
R515D4012F|NTE_ELEC|simage
R515D4012F|NTE_ELEC|limage
Relays Other

R51-5D40-12F

Electromechanical Relay 12VDC 90Ohm 50(NO)/30(NC)A SPDT( (28.5mm 32.7mm 52.7mm)) Flange General Purpose Relay

NTE Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    General Purpose Relay
  • Contact Arrangement
    SPDT
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    133.33
  • Coil Resistance (Ohm)
    90
  • Operate Time (ms)
    20
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Contact Material
    Silver Tin Oxide
  • Mounting
    Flange Mount
  • Termination Style
    0.25Quick Connect
  • Number of Terminals
    5
  • Seal
    Unsealed
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    28.5
  • Product Depth (mm)
    32.7
  • Product Height (mm)
    52.7

Documentation and Resources

Datasheets
Design resources