Relays Other
R51-5D40-12
Electromechanical Relay 12VDC 90Ohm 50(NO)/30(NC)A SPDT( (28.5mm 32.7mm 52.7mm)) Flange General Purpose Relay
NTE ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
Yes
PPAP
Unknown
Type
General Purpose Relay
Contact Arrangement
SPDT
DC Coil Voltage (V)
12
Coil Current (mA)
133.33
Coil Resistance (Ohm)
90
Operate Time (ms)
20
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Contact Material
Silver Tin Oxide
Mounting
Flange Mount
Termination Style
0.25Quick Connect
Number of Terminals
5
Seal
Unsealed
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Length (mm)
28.5
Product Depth (mm)
32.7
Product Height (mm)
52.7

