Arrow Electronic Components Online
R50BG240045|BIVAR|simage
R50BG240045|BIVAR|limage
LEDs

R50BG2-4-0045

LED Bi-Color Blue/Green 4-Pin Tube

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Type
    Bi-Color
  • Category
    Standard LED
  • Color
    Blue/Green
  • Number of LEDs
    2
  • LED Material
    GaN
  • Lens Shape Type
    Circular
  • Lens Appearance
    Colorless Non Diffused
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    3000mcd|10000mcd
  • Dominant Wavelength (nm)
    470(Max)/525(Max)
  • Viewing Angle (°)
    45
  • Maximum Forward Current (mA)
    80
  • Test Current (mA)
    50
  • Maximum Forward Voltage (V)
    3.8
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    220
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    80
  • Lead Standoff
    No
  • Supplier Color
    Blue/Green
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.9
  • Package Width
    7.6
  • Package Length
    7.6
  • PCB changed
    4
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources