Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Transformer Type
1000Base-T Transformer
Turns Ratio
4(1CT:1CT)
High Potential
1500Vrms
Minimum Crosstalk (dB)
33@100MHz
Minimum CMRR (dB)
32@100MHz
Minimum Return Loss (dB)
8@100MHz
Maximum Insertion Loss (dB)
1.2@100MHz
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
24
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
SMD
Packaging
Tape and Reel
Product Length (mm)
16.51
Product Depth (mm)
9.65
Product Height (mm)
2.24

