Arrow Electronic Components Online
R4E225AI0110|EBMPAPST|simage
R4E225AI0110|EBMPAPST|limage
Blowers and Fans

R4E225-AI01-10

AC Motorized Impeller Centrifugal Ball Bearing 230V 310CFM 62dB

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    AC Motorized Impeller
  • Maximum Voltage Rating (V)
    230
  • Power Rating (W)
    45
  • Maximum Airflow (CFM)
    310
  • Noise Level (dB)
    62
  • Bearings
    Ball
  • Mounting
    Flange Mount
  • Maximum Operating Temperature (°C)
    75
  • Product Diameter (Metric) (mm)
    225
  • Product Height (Metric) (mm)
    69

Documentation and Resources

Datasheets
Design resources