Arrow Electronic Components Online
R49AF2100DQ01M|KEMET|limage
R49AF2100DQ01M|KEMET|simage
Capacitor Film

R49AF2100DQ01M

Cap Film Suppression X1 0.01uF 800VDC/310VAC PP 10% (13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 110°C Ammo

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    EMI Suppression
  • Capacitance Value
    0.01uF
  • Tolerance
    20%
  • Voltage
    310VAC|800VDC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10
  • Suppression Class
    X1
  • Size (mm)
    13 X 5 X 11
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Product Length (mm)
    13
  • Product Depth (mm)
    5
  • Product Height (mm)
    11
  • Lead Diameter (mm)
    0.6
  • Seated Plane Height (mm)
    11

Documentation and Resources

Datasheets
Design resources