Arrow Electronic Components Online
R474R368050A1K|KEMET|simage
R474R368050A1K|KEMET|limage
Capacitor Film

R474R368050A1K

Cap Film Suppression X1 0.68uF 1000VDC/440VAC PP 10%( 32 X 14 X 28mm) Radial Plastic Rectangular Can 27.5mm 110°C Box/Pizza

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8532.25.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    EMI Suppression
  • Capacitance Value
    0.68uF
  • Tolerance
    10%
  • Voltage
    1000VDC|440VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    27.5
  • Suppression Class
    X1
  • Size (mm)
    32 X 14 X 28
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Box|Pizza
  • Product Length (mm)
    32
  • Product Depth (mm)
    14
  • Product Height (mm)
    28
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    25
  • Seated Plane Height (mm)
    28

Documentation and Resources

Datasheets
Design resources