Capacitor Film
R474N33305001K
Cap Film Suppression X2 0.33uF 1000VDC/440VAC PP 10%( 26.5 X 13 X 22mm) Radial Plastic Rectangular Can 22.5mm 110°C Bag
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.25.00.20
Automotive
No
PPAP
No
Type
EMI Suppression
Capacitance Value
0.33uF
Tolerance
10%
Voltage
1000VDC|440VAC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
22.5
Suppression Class
X2
Size (mm)
26.5 X 13 X 22
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Bag
Product Length (mm)
26.5
Product Depth (mm)
13
Product Height (mm)
22
Lead Diameter (mm)
0.8
Lead Length (mm)
25
Seated Plane Height (mm)
22

