Arrow Electronic Components Online
R46KW510050P0M|KEMET|limage
R46KW510050P0M|KEMET|simage
Capacitor Film

R46KW510050P0M

Cap Film Suppression X2 10uF 560VDC/275VAC PP 20%( 41.5 X 20 X 40mm) Radial Plastic Rectangular Can 37.5mm 110°C Tray

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    EMI Suppression
  • Capacitance Value
    10uF
  • Tolerance
    20%
  • Voltage
    275VAC|560VDC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    37.5
  • Suppression Class
    X2
  • Size (mm)
    41.5 X 20 X 40
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Tray
  • Product Length (mm)
    41.5
  • Product Depth (mm)
    20
  • Product Height (mm)
    40
  • Lead Diameter (mm)
    1
  • Lead Length (mm)
    25
  • Seated Plane Height (mm)
    40

Documentation and Resources

Datasheets
Design resources