Arrow Electronic Components Online
R46KW447040P1M|KEMET|simage
R46KW447040P1M|KEMET|limage
Capacitor Film

R46KW447040P1M

Cap Film Suppression X2 4.7uF 560VDC/275VAC PP 10% (41.5 X 16 X 28.5mm) Radial Plastic Rectangular Can 37.5mm 110°C Bulk

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8532.25.00.10
  • Automotive
    No
  • PPAP
    No
  • Type
    EMI Suppression
  • Capacitance Value
    4.7uF
  • Tolerance
    20%
  • Voltage
    560VDC|275VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    37.5
  • Suppression Class
    X2
  • Size (mm)
    41.5 X 16 X 28.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Bag
  • Product Length (mm)
    41.5
  • Product Depth (mm)
    16
  • Product Height (mm)
    28.5
  • Lead Diameter (mm)
    1
  • Seated Plane Height (mm)
    28.5

Documentation and Resources

Datasheets
Design resources