Arrow Electronic Components Online
R46KR422000P0M|KEMET|simage
R46KR422000P0M|KEMET|limage
Capacitor Film

R46KR422000P0M

Cap Film Suppression X2 2.2uF 560VDC/275VAC PP 20%( 32 X 13 X 22mm) Radial Plastic Rectangular Can 27.5mm 110°C Tray

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    EMI Suppression
  • Capacitance Value
    2.2uF
  • Tolerance
    20%
  • Voltage
    560VDC|275VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    27.5
  • Suppression Class
    X2
  • Size (mm)
    32 X 13 X 22
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Tray
  • Product Length (mm)
    32
  • Product Depth (mm)
    13
  • Product Height (mm)
    22
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    4
  • Seated Plane Height (mm)
    22

Documentation and Resources

Datasheets
Design resources