Arrow Electronic Components Online
R46KI322040P0M|KEMET|simage
R46KI322040P0M|KEMET|limage
Capacitor Film

R46KI322040P0M

Cap Film Suppression X2 0.22uF 560VDC/275VAC PP 20%( 18 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 110°C Bag

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.10
  • Automotive
    No
  • PPAP
    No
  • Type
    EMI Suppression
  • Capacitance Value
    0.22uF
  • Tolerance
    20%
  • Voltage
    560VDC|275VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Suppression Class
    X2
  • Size (mm)
    18 X 6 X 12
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Bag
  • Product Length (mm)
    18
  • Product Depth (mm)
    6
  • Product Height (mm)
    12
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    30
  • Seated Plane Height (mm)
    12

Documentation and Resources

Datasheets
Design resources