Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Printer Ribbon
Product Depth (mm)
25.4
Product Length (mm)
299920
Packaging
Roll
We don't have prices now, please check later.
Order Quantity

