Arrow Electronic Components Online
R413N31004000M|KEMET|limage
R413N31004000M|KEMET|simage
Capacitor Film

R413N31004000M

Cap Film Suppression Y2/X1 0.1uF 1000VDC/300VAC PP 10% (26.5 X 10 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 110°C Bulk

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8532.25.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Interference Suppression
  • Capacitance Value
    0.1uF
  • Tolerance
    20%
  • Voltage
    1000VDC|300VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    22.5
  • Suppression Class
    Y2/X1
  • Size (mm)
    26.5 X 10 X 18.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Bulk
  • Product Length (mm)
    26.5
  • Product Depth (mm)
    10
  • Product Height (mm)
    18.5
  • Lead Diameter (mm)
    0.8
  • Seated Plane Height (mm)
    18.5

Documentation and Resources

Datasheets
Design resources