Arrow Electronic Components Online
R413I2220JB00M|KEMET|simage
R413I2220JB00M|KEMET|limage
Capacitor Film

R413I2220JB00M

Cap Film 0.022uF 1000V PP 20%( 18 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 110°C Bag Automotive AEC-Q200

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • Automotive
    Yes
  • PPAP
    Yes
  • Capacitance Value
    0.022uF
  • Tolerance
    20%
  • Voltage
    1000VDC|300VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Size (mm)
    18 X 6 X 12
  • Wire Form
    Straight
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources