Arrow Electronic Components Online
R413I215050T1K|KEMET|limage
R413I215050T1K|KEMET|originalImage
Capacitor Film

R413I215050T1K

Cap Film Suppression X1/Y2 0.015uF 1500VDC/300VAC PP 10%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 125°C Bag Automotive AEC-Q200

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.20
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    EMI Suppression
  • Capacitance Value
    0.015uF
  • Tolerance
    10%
  • Voltage
    1500VDC|300VAC
  • Dielectric
    PP
  • Special Features
    Self Healing
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Suppression Class
    X1/Y2
  • Size (mm)
    18 X 5 X 11
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag
  • Product Length (mm)
    18
  • Product Depth (mm)
    5
  • Product Height (mm)
    11
  • Product Weight (g)
    1.2
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    25
  • Length Tolerance (mm)
    +0.3|-0.5
  • Depth Tolerance (mm)
    +0.2|-0.5
  • Height Tolerance (mm)
    +0.1|-0.5
  • Seated Plane Height (mm)
    11

Documentation and Resources

Datasheets
Design resources