Arrow Electronic Components Online
R3G250RR01H1|EBMPAPST|simage
R3G250RR01H1|EBMPAPST|limage
Blowers and Fans

R3G250-RR01-H1

AC Motorized Impeller Centrifugal Ball Bearing 230V 200V to 277V 250 X 106.5mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    AC Motorized Impeller
  • Maximum Voltage Rating (V)
    230
  • Input Voltage Range (V)
    200 to 277
  • Power Rating (W)
    500
  • Typical Speed (r/min)
    3740
  • Bearing Type
    Ball
  • Shape
    Round
  • Size (Metric) (mm)
    250 X 106.5
  • Mounting
    Flange Mount
  • Protection
    IP55
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    3900
  • Product Diameter (Metric) (mm)
    250
  • Product Height (Metric) (mm)
    106.5

Documentation and Resources

Datasheets
Design resources