Arrow Electronic Components Online
R3G225RE1904|EBMPAPST|simage
R3G225RE1904|EBMPAPST|limage
Blowers and Fans

R3G225-RE19-04

AC Motorized Impeller Centrifugal Ball Bearing 115V 100V to 130V 753.4CFM 225 X 99mm

ebm-papst
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8414.59.65.95
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    AC Motorized Impeller
  • Maximum Voltage Rating (V)
    115
  • Input Voltage Range (V)
    100 to 130
  • Power Rating (W)
    170
  • Typical Speed (r/min)
    2870
  • Maximum Airflow (CFM)
    753.4
  • Bearing Type
    Ball
  • Shape
    Round
  • Size (Metric) (mm)
    225 X 99
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    1750
  • Product Diameter (Metric) (mm)
    225
  • Product Height (Metric) (mm)
    99
Order Quantity

Documentation and Resources

Datasheets
Design resources