Arrow Electronic Components Online
R3G225AH5401|EBMPAPST|limage
R3G225AH5401|EBMPAPST|simage
Blowers and Fans

R3G225-AH54-01

AC Motorized Impeller Centrifugal Ball Bearing 230V 200V to 277V

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    AC Motorized Impeller
  • Maximum Voltage Rating (V)
    230
  • Input Voltage Range (V)
    200 to 277
  • Line Current (A)
    1.27
  • Power Rating (W)
    170
  • Typical Speed (r/min)
    2920
  • Bearing Type
    Ball
  • Mounting
    Flange Mount
  • Protection
    IP54|Thermal Overload Protector
  • Maximum Operating Temperature (°C)
    60
  • Product Diameter (Metric) (mm)
    225.3
  • Product Height (Metric) (mm)
    136.5

Documentation and Resources

Datasheets
Design resources