Arrow Electronic Components Online
R3G133RA0103|EBMPAPST|simage
R3G133RA0103|EBMPAPST|limage
Blowers and Fans

R3G133-RA01-03

AC Fan Centrifugal Ball Bearing 230V Flange Mount

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Power Rating (W)
    27
  • Product Weight (g)
    500

Documentation and Resources

Datasheets
Design resources