Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Bi-Color
Category
Standard LED
Color
Green/Red
Number of LEDs
2
LED Material
GaP/GaAsP
Lens Shape Type
Rectangular
Lens Appearance
Colorless Diffused
Mounting Orientation
Top Mount
Typical Intensity
2.5mcd|3mcd
Peak Wavelength (nm)
568/625
Viewing Angle (°)
120
Maximum Forward Current (mA)
30
Test Current (mA)
20
Maximum Forward Voltage (V)
2.8
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
80
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Green/Red
High Power
No
High Brightness
No
Packaging
Bag
Mounting
Through Hole
Package Height
11.9
Package Width
5.1
Package Length
16.2
PCB changed
8
Pin Count
8

