Arrow Electronic Components Online
Connector RF

R316553000

Conn BNC 0Hz to 2GHz 50Ohm Solder Cup ST Panel Mount RCP Silver

Radiall
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC
  • Gender
    RCP
  • Termination Method
    Solder Cup
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Contact Plating
    Silver
  • Operating Frequency (Hz)
    0 to 2G
  • Impedance (Ohm)
    50
  • Mating System
    Bayonet Lock
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Product Length (mm)
    36.5
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources