Arrow Electronic Components Online
R30R0100|JONARD|simage
R30R0100|JONARD|limage
Cable Single Conductor

R30R-0100

Wire Wrap Wire 30AWG 30.48m 0.5mm Silver Coated Copper

Jonard Tools
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.11.00.30
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Wire Wrap Wire
  • Wire Size (AWG)
    30
  • Factory Cable Length (m)
    30.48
  • Conductor Material
    Silver Coated Copper
  • Maximum Outer Diameter (mm)
    0.5
  • Maximum Operating Temperature (°C)
    105

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources