Arrow Electronic Components Online
R30BLK1000|JONARD|simage
R30BLK1000|JONARD|limage
Cable Single Conductor

R30BLK-1000

Wire Wrap Wire 30AWG 304.8m 0.5mm Silver Coated Copper Black

Jonard Tools
Datasheets 

Typically used where flexibility, strength, and low weight is required, Kynar® wire is ideally suited in wire wrap, power supply, medical, and aerospace applications. It is also commonly used for circuit board prototyping because of its lighter weight and smaller overall diameter. Additionally, Kynar® insulation provides excellent mechanical properties over a large temperature range and is resistant to an extensive range of chemicals including most inorganic and organic acids, bases, alcohols, halogenated solvents, and aliphatic & aromatic hydrocarbons. These properties make Kynar® wire an excellent choice when working in even the harshest environmental applications.

This pre-cut pre-stripped wire also features the following:


  • •  OHFC (oxygen-free high conductivity) silver-plated copper conductor provides exceptional electrical conductivity and flexibility.
  • •  Kynar® insulation provides high temperature resistance (up to 105°C) and excellent abrasion resistance.
  • •  Meets or exceeds UL 1423 standards.
  • •  This wire is insulated in the middle and stripped on both ends.
  • •  Insulation length is 2" and the stripped length on each end is 1".
  • •  Includes (50) pieces of pre-cut pre-stripped wire.

Shop all Kynar® Wire Products


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.49.10.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Wire Wrap Wire
  • Wire Size (AWG)
    30
  • Factory Cable Length (m)
    304.8
  • Conductor Material
    Silver Coated Copper
  • Maximum Outer Diameter (mm)
    0.5
  • Jacket Color
    Black
  • Maximum Operating Temperature (°C)
    105

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources