Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.10.00
Automotive
Unknown
PPAP
Unknown
Cable Type
Wire Wrap Wire
Wire Size (AWG)
30
Factory Cable Length (m)
30.48
Conductor Material
Silver Coated Copper
Maximum Outer Diameter (mm)
0.5
Maximum Operating Temperature (°C)
105

