Arrow Electronic Components Online
R300F35M14C|HONEYWEL|simage
R300F35M14C|HONEYWEL|limage
Thermistors

R300-F35-M14-C

Thermistor , Temp Sensor Analog

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    RTD
  • Thermal Time Constant (s)
    10
  • Maximum Operating Temperature (°C)
    275
  • Resistance @ 25°C (Ohm)
    100
Order Quantity

Documentation and Resources

Datasheets
Design resources