DC to DC Converter and Switching Regulator Module
R2S8-0512
Module DC-DC 5VIN 1-OUT 12V 0.167A 2W Medical 8-Pin SMD Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Up
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
12
Output Current (A)
0.167
Output Power (W)
2
Minimum Isolation Voltage
1000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
85
Switching Regulator
Yes
Load Regulation
10%
Line Regulation
1.2%/1%Vi
Efficiency (%)
85(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Extended
Packaging
Tube
Product Weight (g)
1.4
Output Type
Fixed
Mounting
Surface Mount
Package Height
8.7
Package Width
10.7
Package Length
12.75
PCB changed
8
Supplier Package
SMD
Pin Count
8
Lead Shape
Gull-wing

