Arrow Electronic Components Online
R2S175AA0739|EBMPAPST|simage
R2S175AA0739|EBMPAPST|limage
Blowers and Fans

R2S175-AA07-39

AC Motorized Impeller Centrifugal Ball Bearing 230V 175 X 69mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.95
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    AC Motorized Impeller
  • Maximum Voltage Rating (V)
    230
  • Line Current (A)
    0.5
  • Power Rating (W)
    75
  • Typical Speed (r/min)
    2600
  • Bearings
    Ball
  • Shape
    Round
  • Size (Metric) (mm)
    175 X 69
  • Mounting
    Flange Mount
  • Protection
    IP20|Thermal Overload Protector
  • Maximum Operating Temperature (°C)
    40
  • Product Weight (g)
    900
  • Product Diameter (Metric) (mm)
    175
  • Product Height (Metric) (mm)
    69

Documentation and Resources

Datasheets
Design resources