Arrow Electronic Components Online
R2S133AE1705|EBMPAPST|simage
R2S133AE1705|EBMPAPST|limage
Blowers and Fans

R2S133-AE17-05

AC Motorized Impeller Centrifugal Ball Bearing 230V 164.8CFM/188.34CFM 55dB/58dB

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    R2S133-AE17-05
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    AC Motorized Impeller
  • Maximum Voltage Rating (V)
    230
  • Line Current (A)
    0.25|0.21
  • Power Rating (W)
    36|34
  • Typical Speed (r/min)
    2780|3200
  • Maximum Airflow (CFM)
    164.8|188.34
  • Noise Level (dB)
    55|58
  • Bearing Type
    Ball
  • Mounting
    Flange Mount
  • Protection
    IP22|Thermal Overload Protector
  • Maximum Operating Temperature (°C)
    60
  • Product Diameter (Metric) (mm)
    133
  • Product Height (Metric) (mm)
    91

Documentation and Resources

Datasheets
Design resources