Arrow Electronic Components Online
R2E280AE5205|EBMPAPST|simage
R2E280AE5205|EBMPAPST|limage
Blowers and Fans

R2E280-AE52-05

AC Motorized Impeller Centrifugal Ball Bearing 230V 280 X 127mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    AC Motorized Impeller
  • Maximum Voltage Rating (V)
    230
  • Line Current (A)
    1
  • Power Rating (W)
    225
  • Typical Speed (r/min)
    2700
  • Bearings
    Ball
  • Shape
    Round
  • Size (Metric) (mm)
    280 X 127
  • Mounting
    Flange Mount
  • Protection
    IP42|Thermal Overload Protector
  • Maximum Operating Temperature (°C)
    40
  • Product Weight (g)
    3000
  • Product Diameter (Metric) (mm)
    280
  • Product Height (Metric) (mm)
    127

Documentation and Resources

Datasheets
Design resources