Blowers and Fans
R2E250-AV65-01
AC Motorized Impeller Centrifugal Ball Bearing 230V 255 X 91mm
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Centrifugal
Category
AC Motorized Impeller
Maximum Voltage Rating (V)
230
Line Current (A)
0.51|0.71
Power Rating (W)
115|160
Typical Speed (r/min)
2550|2750
Bearings
Ball
Shape
Round
Size (Metric) (mm)
255 X 91
Mounting
Flange Mount
Protection
IP44|Thermal Overload Protector
Minimum Operating Temperature (°C)
-25
Product Weight (g)
2500
Product Diameter (Metric) (mm)
255
Product Height (Metric) (mm)
91

